
MTE1300C2 | |
|---|---|
DigiKey Part Number | 1125-1476-ND |
Manufacturer | |
Manufacturer Product Number | MTE1300C2 |
Description | SWIR EMITTER 1300NM 3MM PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 0.95V 100mA 240° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1300nm | |
Voltage - Forward (Vf) (Typ) | 0.95V | |
Viewing Angle | 240° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.16000 | kr.86.16 |
| 10 | kr.67.03900 | kr.670.39 |
| 100 | kr.55.91910 | kr.5,591.91 |
| 500 | kr.51.08686 | kr.25,543.43 |
| 1.000 | kr.49.52000 | kr.49,520.00 |
| Unit Price without VAT: | kr.86.16000 |
|---|---|
| Unit Price with VAT: | kr.107.70000 |

