
MT7303A-UR-A | |
|---|---|
DigiKey Part Number | 1125-1196-ND |
Manufacturer | |
Manufacturer Product Number | MT7303A-UR-A |
Description | LED RED CLEAR 3MM ROUND T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 643nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.98000 | kr.19.80 |
| 100 | kr.1.41520 | kr.141.52 |
| 500 | kr.1.16022 | kr.580.11 |
| 1.000 | kr.1.07612 | kr.1,076.12 |
| 2.000 | kr.1.00459 | kr.2,009.18 |
| 5.000 | kr.0.92627 | kr.4,631.35 |
| 10.000 | kr.0.87735 | kr.8,773.50 |
| 25.000 | kr.0.82397 | kr.20,599.25 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

