
MT03-026 | |
|---|---|
DigiKey Part Number | 1125-1460-ND |
Manufacturer | |
Manufacturer Product Number | MT03-026 |
Description | SENSOR PHOTODIODE 940NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 254nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 5mm² | |
Viewing Angle | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.204.79000 | kr.204.79 |
| 10 | kr.165.78400 | kr.1,657.84 |
| 100 | kr.143.25770 | kr.14,325.77 |
| Unit Price without VAT: | kr.204.79000 |
|---|---|
| Unit Price with VAT: | kr.255.98750 |


