


ZA028LDFP1 | |
|---|---|
DigiKey Part Number | 458-1186-ND |
Manufacturer | |
Manufacturer Product Number | ZA028LDFP1 |
Description | BUZZER PIEZO 30.74MM PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 3.3kHz 85dB @ 16V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | ZA028LDFP1 Models |
Category | Duration 10 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 85dB @ 16V, 61cm |
Series | Current - Supply 40mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Ingress Protection NEMA 3R, 4X, 12 |
Voltage Range 16 ~ 28V | Mounting Type Panel Mount |
Frequency 3.3kHz | Termination Terminal Block |
Technology Piezo | Size / Dimension 1.210" Dia (30.74mm) |
Operating Mode Pulse, Fast | Height - Seated (Max) 2.234" (56.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.282.45000 | kr.282.45 |
| 10 | kr.219.80800 | kr.2,198.08 |
| 25 | kr.199.74560 | kr.4,993.64 |
| 50 | kr.186.06760 | kr.9,303.38 |
| 100 | kr.173.53720 | kr.17,353.72 |
| 250 | kr.172.68588 | kr.43,171.47 |
| Unit Price without VAT: | kr.282.45000 |
|---|---|
| Unit Price with VAT: | kr.353.06250 |






