


ZA028LDCT | |
|---|---|
DigiKey Part Number | 458-1187-ND |
Manufacturer | |
Manufacturer Product Number | ZA028LDCT |
Description | BUZZER PIEZO 30.74MM PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 3.3kHz 85dB @ 16V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | ZA028LDCT Models |
Category | Sound Pressure Level (SPL) 85dB @ 16V, 61cm |
Manufacturer Mallory Sonalert Products Inc. | Current - Supply 40mA |
Series | Port Location Top |
Packaging Bulk | Operating Temperature -30°C ~ 65°C |
Part Status Active | Approval Agency cUL, UL |
Driver Circuitry Indicator, Internally Driven | Ingress Protection NEMA 3R, 4X, 12 |
Input Type DC | Mounting Type Panel Mount |
Voltage Range 16 ~ 28V | Termination Terminal Block |
Frequency 3.3kHz | Size / Dimension 1.210" Dia (30.74mm) |
Technology Piezo | Height - Seated (Max) 2.234" (56.75mm) |
Operating Mode Single Tone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.91000 | kr.257.91 |
| 10 | kr.200.62300 | kr.2,006.23 |
| 25 | kr.182.26720 | kr.4,556.68 |
| 50 | kr.169.75220 | kr.8,487.61 |
| 100 | kr.158.29140 | kr.15,829.14 |
| 250 | kr.155.88564 | kr.38,971.41 |
| Unit Price without VAT: | kr.257.91000 |
|---|---|
| Unit Price with VAT: | kr.322.38750 |








