
SC648ANPR | |
|---|---|
DigiKey Part Number | 458-1234-ND |
Manufacturer | |
Manufacturer Product Number | SC648ANPR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 26mA 2.9kHz 91dB @ 10V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC648ANPR Models |
Category | Duration 2 ~ 10 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 91dB @ 10V, 61cm |
Series | Current - Supply 4 ~ 26mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type AC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 10 ~ 48V | Size / Dimension 1.692" Dia (42.98mm) |
Frequency 2.9kHz | Height - Seated (Max) 1.330" (33.77mm) |
Technology Piezo | Base Product Number |
Operating Mode Pulse, Fast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.367.78000 | kr.367.78 |
| 10 | kr.286.81500 | kr.2,868.15 |
| 25 | kr.260.82760 | kr.6,520.69 |
| 50 | kr.243.09580 | kr.12,154.79 |
| 100 | kr.232.64000 | kr.23,264.00 |
| Unit Price without VAT: | kr.367.78000 |
|---|---|
| Unit Price with VAT: | kr.459.72500 |




