
SC628NDR | |
---|---|
DigiKey Part Number | 458-1158-ND |
Manufacturer | |
Manufacturer Product Number | SC628NDR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 ~ 20mA 2kHz 83dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628NDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 6 ~ 28V | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 6V, 61cm | |
Current - Supply | 3 ~ 20mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.692" Dia (42.98mm) | |
Height - Seated (Max) | 1.946" (49.43mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.212.99000 | kr.212.99 |
10 | kr.169.09400 | kr.1,690.94 |
25 | kr.154.64720 | kr.3,866.18 |
50 | kr.144.68360 | kr.7,234.18 |
100 | kr.140.33920 | kr.14,033.92 |
Unit Price without VAT: | kr.212.99000 |
---|---|
Unit Price with VAT: | kr.266.23750 |