
SC628FR | |
---|---|
DigiKey Part Number | 458-1240-ND |
Manufacturer | |
Manufacturer Product Number | SC628FR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 2 ~ 4mA 2.9kHz 55dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628FR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 6 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 55dB @ 6V, 61cm | |
Current - Supply | 2 ~ 4mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.692" Dia (42.98mm) | |
Height - Seated (Max) | 1.330" (33.77mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.154.18000 | kr.154.18 |
10 | kr.122.23400 | kr.1,222.34 |
25 | kr.111.72360 | kr.2,793.09 |
50 | kr.104.47880 | kr.5,223.94 |
100 | kr.97.83940 | kr.9,783.94 |
Unit Price without VAT: | kr.154.18000 |
---|---|
Unit Price with VAT: | kr.192.72500 |