
| SC628D | |
|---|---|
| DigiKey Part Number | 458-1033-ND | 
| Manufacturer | |
| Manufacturer Product Number | SC628D | 
| Description | BUZZER PIEZO 42.98MM PNL MNT | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 ~ 18mA 1.9kHz 60dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SC628D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mallory Sonalert Products Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Driver Circuitry | Indicator, Internally Driven | |
| Input Type | DC | |
| Voltage Range | 6 ~ 28V | |
| Frequency | 1.9kHz | |
| Technology | Piezo | |
| Operating Mode | Single Tone | |
| Duration | - | |
| Sound Pressure Level (SPL) | 60dB @ 6V, 61cm | |
| Current - Supply | 5 ~ 18mA | |
| Port Location | Top | |
| Operating Temperature | -30°C ~ 65°C | |
| Approval Agency | UL | |
| Ratings | - | |
| Mounting Type | Panel Mount | |
| Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
| Size / Dimension | 1.692" Dia (42.98mm) | |
| Height - Seated (Max) | 1.330" (33.77mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.177.09000 | kr.177.09 | 
| 10 | kr.140.50600 | kr.1,405.06 | 
| 25 | kr.128.45560 | kr.3,211.39 | 
| 50 | kr.120.15100 | kr.6,007.55 | 
| 100 | kr.114.23100 | kr.11,423.10 | 
| Unit Price without VAT: | kr.177.09000 | 
|---|---|
| Unit Price with VAT: | kr.221.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark