
SC628CPNR | |
|---|---|
DigiKey Part Number | 458-1219-ND |
Manufacturer | |
Manufacturer Product Number | SC628CPNR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 16mA 2.9kHz 84dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628CPNR Models |
Category | Operating Mode Chime |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 84dB @ 6V, 61cm |
Series | Current - Supply 6 ~ 16mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 6 ~ 28V | Size / Dimension 1.692" Dia (42.98mm) |
Frequency 2.9kHz | Height - Seated (Max) 1.399" (35.54mm) |
Technology Piezo | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.544.04000 | kr.544.04 |
| 10 | kr.425.45800 | kr.4,254.58 |
| 25 | kr.387.32600 | kr.9,683.15 |
| 50 | kr.361.64120 | kr.18,082.06 |
| Unit Price without VAT: | kr.544.04000 |
|---|---|
| Unit Price with VAT: | kr.680.05000 |



