
SC628ADR | |
|---|---|
DigiKey Part Number | 458-1198-ND |
Manufacturer | |
Manufacturer Product Number | SC628ADR |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 23mA 2kHz 60dB @ 7.5V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage Range | 6 ~ 28V | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 60dB @ 7.5V, 61cm | |
Current - Supply | 6 ~ 23mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.687" Dia (42.85mm) | |
Height - Seated (Max) | 1.399" (35.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.267.74000 | kr.267.74 |
| 10 | kr.212.79800 | kr.2,127.98 |
| 25 | kr.194.69440 | kr.4,867.36 |
| 50 | kr.182.20740 | kr.9,110.37 |
| 100 | kr.181.01600 | kr.18,101.60 |
| Unit Price without VAT: | kr.267.74000 |
|---|---|
| Unit Price with VAT: | kr.334.67500 |






