
SC110EP | |
|---|---|
DigiKey Part Number | SC110EP-ND |
Manufacturer | |
Manufacturer Product Number | SC110EP |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 7 ~ 13mA 2kHz 55dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Duration 2 ~ 10 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 55dB @ 30V, 61cm |
Series | Current - Supply 7 ~ 13mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Ingress Protection NEMA 3R, 4X, 12 |
Input Type AC, DC | Mounting Type Panel Mount |
Voltage Range 30 ~ 120V | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Frequency 2kHz | Size / Dimension 1.687" Dia (42.85mm) |
Technology Piezo | Height - Seated (Max) 1.399" (35.54mm) |
Operating Mode Pulse, Fast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.407.41000 | kr.407.41 |
| Unit Price without VAT: | kr.407.41000 |
|---|---|
| Unit Price with VAT: | kr.509.26250 |

