SBT5LM1PC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 464
Unit Price: kr.138.85000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.138.85000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 442
Unit Price: kr.138.85000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 486
Unit Price: kr.138.85000
Datasheet
Buzzers Indicator, Internally Driven Piezo 15 ~ 20mA 2.075kHz 85dB @ 3.3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT5LM1PC

DigiKey Part Number
458-1436-ND
Manufacturer
Manufacturer Product Number
SBT5LM1PC
Description
BUZZER PIEZO 44.5MM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 15 ~ 20mA 2.075kHz 85dB @ 3.3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
SBT5LM1PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sound Pressure Level (SPL)
85dB @ 3.3V, 10cm
Manufacturer
Mallory Sonalert Products Inc.
Current - Supply
15 ~ 20mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 65°C
Driver Circuitry
Indicator, Internally Driven
Approval Agency
cUL, UL
Input Type
DC
Ratings
Medical
Voltage Range
3.3 ~ 5V
Mounting Type
Through Hole
Frequency
2.075kHz
Termination
PC Pins
Technology
Piezo
Size / Dimension
1.752" Dia (44.50mm)
Operating Mode
Pin Selectable
Height - Seated (Max)
0.551" (14.00mm)
Duration
Variable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPIM-4410-80CSame Sky (Formerly CUI Devices)4642223-CPIM-4410-80C-NDkr.138.85000Similar
CPIM-4410-80TSame Sky (Formerly CUI Devices)02223-CPIM-4410-80T-NDkr.138.85000Similar
CPIM-4410-80VSame Sky (Formerly CUI Devices)4422223-CPIM-4410-80V-NDkr.138.85000Similar
CPIM-4410-80YSame Sky (Formerly CUI Devices)4862223-CPIM-4410-80Y-NDkr.138.85000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.183.73000kr.183.73
10kr.142.53600kr.1,425.36
25kr.129.37160kr.3,234.29
50kr.120.40420kr.6,020.21
100kr.112.19830kr.11,219.83
250kr.106.24420kr.26,561.05
Manufacturers Standard Package
Unit Price without VAT:kr.183.73000
Unit Price with VAT:kr.229.66250