



PT-2130FPQ | |
---|---|
DigiKey Part Number | 458-1079-ND |
Manufacturer | |
Manufacturer Product Number | PT-2130FPQ |
Description | BUZZER PIEZO 12V 24MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 12mA 3kHz 80dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 1.5 ~ 30V | |
Frequency | 3kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 12V, 30cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.58000 | kr.16.58 |
10 | kr.13.03700 | kr.130.37 |
30 | kr.11.65000 | kr.349.50 |
60 | kr.10.86400 | kr.651.84 |
120 | kr.10.13917 | kr.1,216.70 |
270 | kr.9.36274 | kr.2,527.94 |
510 | kr.8.80239 | kr.4,489.22 |
1.020 | kr.8.23642 | kr.8,401.15 |
5.010 | kr.8.07209 | kr.40,441.17 |
Unit Price without VAT: | kr.16.58000 |
---|---|
Unit Price with VAT: | kr.20.72500 |