



PT-1241PFQ | |
|---|---|
DigiKey Part Number | 458-1339-ND |
Manufacturer | |
Manufacturer Product Number | PT-1241PFQ |
Description | BUZZER PIEZO 3V 12.5MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 1.5mA 4kHz 80dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT-1241PFQ Models |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 3V, 10cm |
Packaging Bulk | Current - Supply 1.5mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 60°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 3 V | Termination PC Pins |
Voltage Range 1 ~ 30V | Size / Dimension 0.492" Dia (12.50mm) |
Frequency 4kHz | Height - Seated (Max) 0.291" (7.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.13.84700 | kr.138.47 |
| 25 | kr.12.48200 | kr.312.05 |
| 50 | kr.11.55780 | kr.577.89 |
| 100 | kr.10.71710 | kr.1,071.71 |
| 250 | kr.9.71796 | kr.2,429.49 |
| 500 | kr.9.03844 | kr.4,519.22 |
| 1.000 | kr.8.41667 | kr.8,416.67 |
| 5.000 | kr.7.67442 | kr.38,372.10 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |



