PSR-27N08S01-JQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR-27N08S01-JQ

DigiKey Part Number
458-1126-ND
Manufacturer
Manufacturer Product Number
PSR-27N08S01-JQ
Description
SPEAKER 8OHM 250MW TOP PORT 84DB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 250 mW 750 Hz ~ 7 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
750 Hz ~ 7 kHz
Frequency - Self Resonant
750Hz
Impedance
8 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
250 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.063" Dia (27.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.63000kr.13.63
10kr.10.68800kr.106.88
25kr.9.72560kr.243.14
50kr.9.06620kr.453.31
100kr.8.45760kr.845.76
250kr.7.72504kr.1,931.26
500kr.7.22022kr.3,610.11
1.000kr.6.75398kr.6,753.98
5.000kr.6.46577kr.32,328.85
Manufacturers Standard Package
Unit Price without VAT:kr.13.63000
Unit Price with VAT:kr.17.03750