
PL-35N29WQ | |
|---|---|
DigiKey Part Number | PL-35N29WQ-ND |
Manufacturer | |
Manufacturer Product Number | PL-35N29WQ |
Description | BUZZER PIEZO 12V 42MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 2.9kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Operating Mode Pulse, Slow |
Manufacturer Mallory Sonalert Products Inc. | Duration 1.2 PPS |
Series | Sound Pressure Level (SPL) 90dB @ 12V, 30cm |
Packaging Bulk | Current - Supply 8mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 3 ~ 28V | Size / Dimension 1.654" Dia (42.00mm) |
Frequency 2.9kHz | Height - Seated (Max) 0.638" (16.20mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.50000 | kr.61.50 |
| 10 | kr.47.27100 | kr.472.71 |
| 25 | kr.42.76720 | kr.1,069.18 |
| 50 | kr.39.71120 | kr.1,985.56 |
| 100 | kr.36.91970 | kr.3,691.97 |
| 250 | kr.33.59412 | kr.8,398.53 |
| 500 | kr.31.32366 | kr.15,661.83 |
| 1.000 | kr.30.71096 | kr.30,710.96 |
| Unit Price without VAT: | kr.61.50000 |
|---|---|
| Unit Price with VAT: | kr.76.87500 |


