



PK-27N25WQ | |
---|---|
DigiKey Part Number | 458-1263-ND |
Manufacturer | |
Manufacturer Product Number | PK-27N25WQ |
Description | BUZZER PIEZO 12V 30MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 2.5kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 30cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.638" (16.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.39000 | kr.27.39 |
10 | kr.21.55500 | kr.215.55 |
25 | kr.19.64280 | kr.491.07 |
50 | kr.18.32700 | kr.916.35 |
100 | kr.17.11300 | kr.1,711.30 |
250 | kr.15.65004 | kr.3,912.51 |
500 | kr.14.64128 | kr.7,320.64 |
1.000 | kr.14.15757 | kr.14,157.57 |
Unit Price without VAT: | kr.27.39000 |
---|---|
Unit Price with VAT: | kr.34.23750 |