
PK-27A25PSQ | |
|---|---|
DigiKey Part Number | 458-1260-ND |
Manufacturer | |
Manufacturer Product Number | PK-27A25PSQ |
Description | BUZZER PIEZO 12V 30MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 10mA 2.5kHz 95dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 24V | |
Frequency | 2.5kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.41000 | kr.37.41 |
| 10 | kr.29.47000 | kr.294.70 |
| 25 | kr.26.86800 | kr.671.70 |
| 50 | kr.25.07880 | kr.1,253.94 |
| 100 | kr.23.42640 | kr.2,342.64 |
| 250 | kr.21.43568 | kr.5,358.92 |
| 500 | kr.20.06260 | kr.10,031.30 |
| 1.000 | kr.20.05008 | kr.20,050.08 |
| Unit Price without VAT: | kr.37.41000 |
|---|---|
| Unit Price with VAT: | kr.46.76250 |




