



PK-21N31PQ | |
|---|---|
DigiKey Part Number | 458-1366-ND |
Manufacturer | |
Manufacturer Product Number | PK-21N31PQ |
Description | BUZZER PIEZO 12V 24MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3kHz 80dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 12V, 30cm |
Packaging Bulk | Current - Supply 12mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 1.5 ~ 30V | Size / Dimension 0.945" Dia (24.00mm) |
Frequency 3kHz | Height - Seated (Max) 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.34000 | kr.37.34 |
| 10 | kr.28.60600 | kr.286.06 |
| 25 | kr.25.84440 | kr.646.11 |
| 50 | kr.23.97020 | kr.1,198.51 |
| 100 | kr.22.26160 | kr.2,226.16 |
| 250 | kr.20.22864 | kr.5,057.16 |
| 500 | kr.18.84210 | kr.9,421.05 |
| 1.000 | kr.17.57220 | kr.17,572.20 |
| Unit Price without VAT: | kr.37.34000 |
|---|---|
| Unit Price with VAT: | kr.46.67500 |


