
PB-0940PW-03Q | |
|---|---|
DigiKey Part Number | 458-PB-0940PW-03Q-ND |
Manufacturer | |
Manufacturer Product Number | PB-0940PW-03Q |
Description | MAGNETIC BUZZER 2-4VPP 85DB RO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 4kHz 85dB @ 3V, 10cm Surface Mount PC Pins |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 85dB @ 3V, 10cm |
Series | Current - Supply 100mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 3 V | Size / Dimension 0.354" Dia (9.00mm) |
Voltage Range 2 ~ 4V | Height - Seated (Max) 0.177" (4.50mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.8.03300 | kr.80.33 |
| 25 | kr.7.22520 | kr.180.63 |
| 50 | kr.6.67980 | kr.333.99 |
| 100 | kr.6.18660 | kr.618.66 |
| 300 | kr.5.49277 | kr.1,647.83 |
| 500 | kr.5.20324 | kr.2,601.62 |
| 1.000 | kr.4.83983 | kr.4,839.83 |
| 5.000 | kr.4.13685 | kr.20,684.25 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

