Buzzers Indicator, Internally Driven Piezo 15 ~ 25mA 2.075kHz 85dB @ 9V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT12TLHMPPC

DigiKey Part Number
458-SBT12TLHMPPC-ND
Manufacturer
Manufacturer Product Number
SBT12TLHMPPC
Description
BUZZER PIEZO 44.45MM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 15 ~ 25mA 2.075kHz 85dB @ 9V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
SBT12TLHMPPC Models
Product Attributes
Filter Similar Products
Category
Sound Pressure Level (SPL)
85dB @ 9V, 10cm
Manufacturer
Mallory Sonalert Products Inc.
Current - Supply
15 ~ 25mA
Series
Port Location
Top
Packaging
Bulk
Operating Temperature
-30°C ~ 65°C
Part Status
Active
Approval Agency
cUL, UL
Driver Circuitry
Indicator, Internally Driven
Ratings
Medical
Input Type
DC
Mounting Type
Through Hole
Voltage Range
9 ~ 12V
Termination
PC Pins
Frequency
2.075kHz
Size / Dimension
1.750" Dia (44.45mm)
Technology
Piezo
Height - Seated (Max)
0.551" (14.00mm)
Operating Mode
Pin Selectable
Base Product Number
Duration
Variable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.306.98000kr.306.98
Manufacturers Standard Package
Unit Price without VAT:kr.306.98000
Unit Price with VAT:kr.383.72500