
MCP320Q | |
|---|---|
DigiKey Part Number | 458-1060-ND |
Manufacturer | |
Manufacturer Product Number | MCP320Q |
Description | BUZZER PIEZO 12V 24MM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 3 ~ 25mA 3.15kHz 55dB @ 3V, 61cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MCP320Q Models |
Category | Operating Mode Single Tone |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 55dB @ 3V, 61cm |
Series | Current - Supply 3 ~ 25mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 90°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 20V | Size / Dimension 0.945" Dia (24.00mm) |
Frequency 3.15kHz | Height - Seated (Max) 0.689" (17.50mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 20 | kr.23.02050 | kr.460.41 |
| 40 | kr.21.33575 | kr.853.43 |
| 60 | kr.20.42117 | kr.1,225.27 |
| 100 | kr.19.33570 | kr.1,933.57 |
| 260 | kr.17.49181 | kr.4,547.87 |
| 500 | kr.16.35466 | kr.8,177.33 |
| 1.000 | kr.15.24795 | kr.15,247.95 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |

