


JR28-RYG-4 | |
|---|---|
DigiKey Part Number | 458-2115-ND |
Manufacturer | |
Manufacturer Product Number | JR28-RYG-4 |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Green, Red, Yellow |
Manufacturer Mallory Sonalert Products Inc. | Function - Lighting Steady |
Series | Voltage - Supply 20 ~ 28VAC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP52 - Dust Protected; NEMA 12 |
Type Complete Unit | Operating Temperature -30°C ~ 60°C |
Number of Stacks 3 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.651.24000 | kr.651.24 |
| Unit Price without VAT: | kr.651.24000 |
|---|---|
| Unit Price with VAT: | kr.814.05000 |

