
FL1P-8NW-1-Y110V | |
---|---|
DigiKey Part Number | 458-2016-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NW-1-Y110V |
Description | LED PNL IND YELLOW 10MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 110V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.74000 | kr.28.74 |
35 | kr.18.58200 | kr.650.37 |
105 | kr.16.79600 | kr.1,763.58 |
525 | kr.14.89152 | kr.7,818.05 |
1.015 | kr.14.30037 | kr.14,514.88 |
2.030 | kr.13.77220 | kr.27,957.57 |
Unit Price without VAT: | kr.28.74000 |
---|---|
Unit Price with VAT: | kr.35.92500 |