
FL1P-8NW-1-G24V | |
---|---|
DigiKey Part Number | 458-2010-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NW-1-G24V |
Description | LED PNL IND GREEN 10MM WIRE LDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 24V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.78000 | kr.27.78 |
35 | kr.17.93086 | kr.627.58 |
105 | kr.16.19562 | kr.1,700.54 |
525 | kr.14.34429 | kr.7,530.75 |
1.015 | kr.13.76959 | kr.13,976.13 |
2.030 | kr.13.25613 | kr.26,909.94 |
5.005 | kr.12.70472 | kr.63,587.12 |
Unit Price without VAT: | kr.27.78000 |
---|---|
Unit Price with VAT: | kr.34.72500 |