
FL1P-10NW-2-R24V | |
|---|---|
DigiKey Part Number | 458-FL1P-10NW-2-R24V-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NW-2-R24V |
Description | LED PNL IND RED DIFF 10MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 35° 21.6V ~ 26.4V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 21.6V ~ 26.4V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.86000 | kr.25.86 |
| 35 | kr.16.62257 | kr.581.79 |
| 105 | kr.14.98676 | kr.1,573.61 |
| 525 | kr.13.24143 | kr.6,951.75 |
| 1.015 | kr.12.69932 | kr.12,889.81 |
| 2.030 | kr.12.21503 | kr.24,796.51 |
| 5.005 | kr.11.69488 | kr.58,532.87 |
| Unit Price without VAT: | kr.25.86000 |
|---|---|
| Unit Price with VAT: | kr.32.32500 |









