
FL1P-10NJ-4-G3V | |
|---|---|
DigiKey Part Number | 458-1833-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NJ-4-G3V |
Description | LED PNL IND GREEN QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 3V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 8000 ~ 10000mcd |
Type LED | Viewing Angle 60° |
Lamp Color Green | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Green | Ingress Protection IP50 |
Ratings AC/DC | Base Product Number |
Voltage 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | kr.21.93629 | kr.767.77 |
| Unit Price without VAT: | kr.21.93629 |
|---|---|
| Unit Price with VAT: | kr.27.42036 |

