
FL1M-8SJ-3-G3V | |
---|---|
DigiKey Part Number | 458-1809-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8SJ-3-G3V |
Description | LED PNL IND GREEN PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 180° 3V 20mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 180° | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.38000 | kr.37.38 |
35 | kr.24.62714 | kr.861.95 |
105 | kr.22.39029 | kr.2,350.98 |
525 | kr.20.01042 | kr.10,505.47 |
1.015 | kr.19.27201 | kr.19,561.09 |
2.030 | kr.18.61271 | kr.37,783.80 |
Unit Price without VAT: | kr.37.38000 |
---|---|
Unit Price with VAT: | kr.46.72500 |