



FL1M-8SJ-2-G12V | |
|---|---|
DigiKey Part Number | 458-1795-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8SJ-2-G12V |
Description | LED PNL IND GREEN QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 180° 12V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 8000 ~ 10000mcd |
Type LED | Viewing Angle 180° |
Lamp Color Green | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Green | Ingress Protection IP65 |
Ratings DC | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.03000 | kr.42.03 |
| 35 | kr.27.91057 | kr.976.87 |
| 105 | kr.25.43124 | kr.2,670.28 |
| 525 | kr.22.79333 | kr.11,966.50 |
| 1.015 | kr.21.97519 | kr.22,304.82 |
| 2.030 | kr.21.24487 | kr.43,127.09 |
| Unit Price without VAT: | kr.42.03000 |
|---|---|
| Unit Price with VAT: | kr.52.53750 |



