
FL1M-6FW-1-Y24V | |
|---|---|
DigiKey Part Number | 458-1717-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-6FW-1-Y24V |
Description | LED PNL IND YELLOW 8MM WIRE LDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 24V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.38000 | kr.37.38 |
| 35 | kr.24.62714 | kr.861.95 |
| 105 | kr.22.39029 | kr.2,350.98 |
| 525 | kr.20.01042 | kr.10,505.47 |
| 1.015 | kr.19.27201 | kr.19,561.09 |
| 2.030 | kr.18.61271 | kr.37,783.80 |
| Unit Price without VAT: | kr.37.38000 |
|---|---|
| Unit Price with VAT: | kr.46.72500 |



