
FL1M-6CW-4-G12V | |
|---|---|
DigiKey Part Number | 458-FL1M-6CW-4-G12V-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-6CW-4-G12V |
Description | LED PNL IND GREEN DIFF 7MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 10.8V ~ 13.2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Bulk | Lens Size 7.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Wire Leads - 7.3" (185.42mm) |
Lens Transparency Diffused | Ingress Protection IP65 |
Ratings AC/DC | Base Product Number |
Voltage 10.8V ~ 13.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.42000 | kr.29.42 |
| 35 | kr.19.02171 | kr.665.76 |
| 105 | kr.17.19410 | kr.1,805.38 |
| 525 | kr.15.24619 | kr.8,004.25 |
| 1.015 | kr.14.64140 | kr.14,861.02 |
| 2.030 | kr.14.10116 | kr.28,625.35 |
| Unit Price without VAT: | kr.29.42000 |
|---|---|
| Unit Price with VAT: | kr.36.77500 |

