
FL1M-12FW-1-R2V | |
|---|---|
DigiKey Part Number | 458-1657-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-12FW-1-R2V |
Description | LED PNL IND RED 14.30MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 150° 2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | 14.30mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 150° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.76000 | kr.61.76 |
| 35 | kr.42.19057 | kr.1,476.67 |
| 105 | kr.38.77848 | kr.4,071.74 |
| 525 | kr.35.15356 | kr.18,455.62 |
| 1.015 | kr.34.03040 | kr.34,540.86 |
| Unit Price without VAT: | kr.61.76000 |
|---|---|
| Unit Price with VAT: | kr.77.20000 |

