
FL1A-8CW-4-G12V | |
|---|---|
DigiKey Part Number | 458-FL1A-8CW-4-G12V-ND |
Manufacturer | |
Manufacturer Product Number | FL1A-8CW-4-G12V |
Description | LED PNL IND GREEN DIFF 8MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 10.8V ~ 13.2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Voltage 10.8V ~ 13.2V |
Manufacturer Mallory Sonalert Products Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 8.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 8000 ~ 10000mcd |
Lens Color Green | Viewing Angle 60° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings DC | Ingress Protection IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.67000 | kr.33.67 |
| 35 | kr.22.01429 | kr.770.50 |
| 105 | kr.19.96076 | kr.2,095.88 |
| 525 | kr.17.77301 | kr.9,330.83 |
| 1.015 | kr.17.09408 | kr.17,350.49 |
| 2.030 | kr.16.48775 | kr.33,470.13 |
| Unit Price without VAT: | kr.33.67000 |
|---|---|
| Unit Price with VAT: | kr.42.08750 |

