



| AST1109MLTRQ | |
|---|---|
| DigiKey Part Number | 458-AST1109MLTRQTR-ND - Tape & Reel (TR) 458-AST1109MLTRQCT-ND - Cut Tape (CT) 458-AST1109MLTRQDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AST1109MLTRQ | 
| Description | BUZZER PIEZO 5V 12X12MM" W SMD | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1mA 4.1kHz 73dB @ 5V, 10cm Surface Mount Solder Pads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AST1109MLTRQ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mallory Sonalert Products Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Driver Circuitry | Transducer, Externally Driven | |
| Input Type | Peak-Peak Signal | |
| Voltage - Rated | 5 V | |
| Voltage Range | 1 ~ 20V | |
| Frequency | 4.1kHz | |
| Technology | Piezo | |
| Operating Mode | Single Tone | |
| Duration | - | |
| Sound Pressure Level (SPL) | 73dB @ 5V, 10cm | |
| Current - Supply | 1mA | |
| Port Location | Top | |
| Operating Temperature | -20°C ~ 70°C | |
| Approval Agency | - | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Termination | Solder Pads | |
| Size / Dimension | 0.433" L x 0.354" W (11.00mm x 9.00mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.18.82000 | kr.18.82 | 
| 10 | kr.14.77800 | kr.147.78 | 
| 25 | kr.13.46040 | kr.336.51 | 
| 50 | kr.12.55160 | kr.627.58 | 
| 100 | kr.11.71460 | kr.1,171.46 | 
| 250 | kr.11.37048 | kr.2,842.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.9.36826 | kr.9,368.26 | 
| 2.000 | kr.9.28960 | kr.18,579.20 | 
| Unit Price without VAT: | kr.18.82000 | 
|---|---|
| Unit Price with VAT: | kr.23.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark