
ASI12N35MTRQ | |
|---|---|
DigiKey Part Number | 458-ASI12N35MTRQTR-ND - Tape & Reel (TR) 458-ASI12N35MTRQCT-ND - Cut Tape (CT) 458-ASI12N35MTRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASI12N35MTRQ |
Description | BUZZER PIEZO 12V14X14MM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.5kHz 83dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 83dB @ 12V, 10cm |
Series | Current - Supply 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 12 V | Termination Solder Pads |
Voltage Range 3 ~ 15V | Size / Dimension 0.551" L x 0.551" W (14.00mm x 14.00mm) |
Frequency 3.5kHz | Height - Seated (Max) 0.295" (7.50mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.73000 | kr.24.73 |
| 10 | kr.19.45100 | kr.194.51 |
| 25 | kr.17.72160 | kr.443.04 |
| 50 | kr.16.53100 | kr.826.55 |
| 100 | kr.15.46640 | kr.1,546.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.14.88633 | kr.4,465.90 |
| 600 | kr.13.86242 | kr.8,317.45 |
| 900 | kr.13.30407 | kr.11,973.66 |
| 1.500 | kr.12.64001 | kr.18,960.01 |
| 2.100 | kr.12.63577 | kr.26,535.12 |
| Unit Price without VAT: | kr.24.73000 |
|---|---|
| Unit Price with VAT: | kr.30.91250 |




