
UNI-H27052-21P/2.6BU | |
|---|---|
DigiKey Part Number | 4573-UNI-H27052-21P/2.6BU-ND |
Manufacturer | |
Manufacturer Product Number | UNI-H27052-21P/2.6BU |
Description | AL HEAT SINK 27X27X21MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.82°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.56°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.34000 | kr.30.34 |
| 10 | kr.26.84200 | kr.268.42 |
| 25 | kr.25.56920 | kr.639.23 |
| 45 | kr.24.78356 | kr.1,115.26 |
| 90 | kr.23.88833 | kr.2,149.95 |
| 270 | kr.22.53274 | kr.6,083.84 |
| 450 | kr.21.92840 | kr.9,867.78 |
| 945 | kr.21.07835 | kr.19,919.04 |
| Unit Price without VAT: | kr.30.34000 |
|---|---|
| Unit Price with VAT: | kr.37.92500 |

