Heat Sink BGA Aluminum Alloy Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNI-H21052-23P/2.6BU A2

DigiKey Part Number
4573-UNI-H21052-23P/2.6BUA2-ND
Manufacturer
Manufacturer Product Number
UNI-H21052-23P/2.6BU A2
Description
AL HEAT SINK 21X21X23MM WITH PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Fins
Mfr
Length
0.827" (21.00mm)
Series
Width
0.827" (21.00mm)
Packaging
Tray
Fin Height
0.787" (20.00mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
4.9°C/W @ 200 LFM
Type
Top Mount
Thermal Resistance @ Natural
10.27°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.29.04000kr.29.04
10kr.25.72100kr.257.21
25kr.24.50040kr.612.51
50kr.23.61520kr.1,180.76
112kr.22.62473kr.2,533.97
336kr.21.34051kr.7,170.41
560kr.20.76791kr.11,630.03
1.008kr.20.12755kr.20,288.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.04000
Unit Price with VAT:kr.36.30000