
HBA33031-13BU | |
|---|---|
DigiKey Part Number | 4573-HBA33031-13BU-ND |
Manufacturer | |
Manufacturer Product Number | HBA33031-13BU |
Description | AL HEAT SINK 33X33X13MM WITH LIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Category | Attachment Method Clip |
Mfr | Shape Square, Fins |
Series | Length 1.299" (33.00mm) |
Packaging Tray | Width 1.299" (33.00mm) |
Part Status Active | Fin Height 0.433" (11.00mm) |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.14.51900 | kr.145.19 |
| 25 | kr.13.82640 | kr.345.66 |
| 50 | kr.13.32800 | kr.666.40 |
| 100 | kr.12.84670 | kr.1,284.67 |
| 250 | kr.12.23620 | kr.3,059.05 |
| 500 | kr.11.79328 | kr.5,896.64 |
| 1.000 | kr.11.36610 | kr.11,366.10 |
| 5.000 | kr.10.43125 | kr.52,156.25 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |


