New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-1123

DigiKey Part Number
1910-PIS-1123-ND
Manufacturer
Manufacturer Product Number
PIS-1123
Description
RASPBERRY PI 3 MODEL B+ CASE WIT
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS White Hand Held, Cover Included X
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 3, 2, B+
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Cover Included
Material
Plastic, ABS
Color
White
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
70kr.61.15286kr.4,280.70
Unit Price without VAT:kr.61.15286
Unit Price with VAT:kr.76.44108