
PIS-0572 | |
---|---|
DigiKey Part Number | 1910-1003-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0572 |
Description | SOLAR CELL PANEL PIJUICE 40W |
Customer Reference | |
Detailed Description | Solar Cell 40 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 40 W | |
Voltage @ Pmpp | 6.5 V | |
Type | - | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 13.386" L x 8.268" W x 2.165" H (340.00mm x 210.00mm x 55.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,312.32000 | kr.1,312.32 |
10 | kr.1,080.57000 | kr.10,805.70 |
Unit Price without VAT: | kr.1,312.32000 |
---|---|
Unit Price with VAT: | kr.1,640.40000 |