cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0097

DigiKey Part Number
PIS-0097-ND
Manufacturer
Manufacturer Product Number
PIS-0097
Description
ENERGENIE PI-MOTE CONTROL BOARD
Customer Reference
Detailed Description
Remote Control System Interface Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Interface
Function
Remote Control System
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.85.03420kr.4,251.71
Unit Price without VAT:kr.85.03420
Unit Price with VAT:kr.106.29275