
MACC0320 | |
---|---|
DigiKey Part Number | 4616-MACC0320-ND |
Manufacturer | |
Manufacturer Product Number | MACC0320 |
Description | FERRITE CORE U AMORPHOUS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated Amorphous Ferrite Core U Type 3.110" (79.00mm) Length 1.969" (50.00mm) Width Diameter 2.579" (65.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | Amorphous | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 305.0 | |
Effective Area (Ae) mm² | 950.0 | |
Finish | Uncoated | |
Height | 2.579" (65.50mm) | |
Length | 3.110" (79.00mm) | |
Width | 1.969" (50.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.790.98000 | kr.790.98 |
16 | kr.595.36000 | kr.9,525.76 |
Unit Price without VAT: | kr.790.98000 |
---|---|
Unit Price with VAT: | kr.988.72500 |