
FR46410EC | |
|---|---|
DigiKey Part Number | 4616-FR46410EC-ND |
Manufacturer | |
Manufacturer Product Number | FR46410EC |
Description | E-CORE WITH FLAT BACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core Planar E Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 80.2 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Area (Ae) mm² 516.0 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 516.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 41400.0 |
Core Type Planar E | Finish Uncoated |
Material R | Height 0.402" (10.20mm) |
Inductance Factor (Al) 14.618 µH | Length 2.520" (64.00mm) |
Gap Ungapped | Width 2.000" (50.80mm) |
Initial Permeability (µi) 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.92000 | kr.42.92 |
| 10 | kr.29.11300 | kr.291.13 |
| 25 | kr.24.53840 | kr.613.46 |
| 72 | kr.19.78083 | kr.1,424.22 |
| 144 | kr.17.43500 | kr.2,510.64 |
| Unit Price without VAT: | kr.42.92000 |
|---|---|
| Unit Price with VAT: | kr.53.65000 |

