
C058928A2 | |
|---|---|
DigiKey Part Number | 4616-C058928A2-ND |
Manufacturer | |
Manufacturer Product Number | C058928A2 |
Description | FERRITE CORE TOROID 201NH HI FLX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 1.060" (26.92mm) Diameter 0.440" (11.18mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 160 |
Part Status Active | Effective Length (le) mm 63.5 |
Core Type Toroid | Effective Area (Ae) mm² 65.4 |
Material High Flux | Effective Magnetic Volume (Ve) mm³ 4150.0 |
Diameter 1.060" (26.92mm) | Finish Coated |
Inductance Factor (Al) 201 nH | Height 0.440" (11.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.84000 | kr.89.84 |
| 10 | kr.59.81200 | kr.598.12 |
| 25 | kr.49.79200 | kr.1,244.80 |
| 50 | kr.42.81140 | kr.2,140.57 |
| 100 | kr.41.60630 | kr.4,160.63 |
| Unit Price without VAT: | kr.89.84000 |
|---|---|
| Unit Price with VAT: | kr.112.30000 |


