
C058894A2HT19 | |
---|---|
DigiKey Part Number | 4616-C058894A2HT19-ND |
Manufacturer | |
Manufacturer Product Number | C058894A2HT19 |
Description | FERRITE CORE TOROID 120NH HI FLX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.748" (19.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 1.090" (27.69mm) | |
Inductance Factor (Al) | 120 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 63.5 | |
Effective Area (Ae) mm² | 105.0 | |
Effective Magnetic Volume (Ve) mm³ | 6670.0 | |
Finish | Coated | |
Height | 0.748" (19.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.91.65000 | kr.91.65 |
10 | kr.60.90200 | kr.609.02 |
25 | kr.50.63920 | kr.1,265.98 |
50 | kr.45.04060 | kr.2,252.03 |
Unit Price without VAT: | kr.91.65000 |
---|---|
Unit Price with VAT: | kr.114.56250 |