
C055927A2 | |
|---|---|
DigiKey Part Number | 4616-C055927A2-ND |
Manufacturer | |
Manufacturer Product Number | C055927A2 |
Description | FERRITE CORE TOROID 251NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.470" (11.94mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 200 |
Part Status Active | Effective Length (le) mm 63.5 |
Core Type Toroid | Effective Area (Ae) mm² 65.4 |
Material MPP | Effective Magnetic Volume (Ve) mm³ 4150.0 |
Diameter 1.090" (27.69mm) | Finish Coated |
Inductance Factor (Al) 251 nH | Height 0.470" (11.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.52000 | kr.120.52 |
| 10 | kr.79.51000 | kr.795.10 |
| 25 | kr.65.79400 | kr.1,644.85 |
| 50 | kr.58.88340 | kr.2,944.17 |
| Unit Price without VAT: | kr.120.52000 |
|---|---|
| Unit Price with VAT: | kr.150.65000 |


