
C055204A2 | |
|---|---|
DigiKey Part Number | 4616-C055204A2-ND |
Manufacturer | |
Manufacturer Product Number | C055204A2 |
Description | MPP 160 PERM GREY 206 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.830" (21.08mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.830" (21.08mm) | |
Inductance Factor (Al) | 87 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 160 | |
Effective Length (le) mm | 50.9 | |
Effective Area (Ae) mm² | 22.1 | |
Effective Magnetic Volume (Ve) mm³ | 1120.0 | |
Finish | Coated | |
Height | 0.280" (7.11mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.64000 | kr.38.64 |
| 10 | kr.26.27100 | kr.262.71 |
| 25 | kr.22.16480 | kr.554.12 |
| 50 | kr.19.31780 | kr.965.89 |
| 100 | kr.16.66420 | kr.1,666.42 |
| 250 | kr.16.28624 | kr.4,071.56 |
| Unit Price without VAT: | kr.38.64000 |
|---|---|
| Unit Price with VAT: | kr.48.30000 |


