
C055090A2 | |
|---|---|
DigiKey Part Number | 4616-C055090A2-ND |
Manufacturer | |
Manufacturer Product Number | C055090A2 |
Description | FERRITE CORE TOROID 86NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.875" (47.63mm) Diameter 0.635" (16.13mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 1.875" (47.63mm) | |
Inductance Factor (Al) | 86 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 116.0 | |
Effective Area (Ae) mm² | 134.0 | |
Effective Magnetic Volume (Ve) mm³ | 15600.0 | |
Finish | Coated | |
Height | 0.635" (16.13mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.393.39000 | kr.393.39 |
| 10 | kr.255.09800 | kr.2,550.98 |
| Unit Price without VAT: | kr.393.39000 |
|---|---|
| Unit Price with VAT: | kr.491.73750 |


