
C055059A2 | |
|---|---|
DigiKey Part Number | 4616-C055059A2-ND |
Manufacturer | |
Manufacturer Product Number | C055059A2 |
Description | FERRITE CORE TOROID 43NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.930" (23.62mm) Diameter 0.330" (8.38mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.930" (23.62mm) | |
Inductance Factor (Al) | 43 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 56.7 | |
Effective Area (Ae) mm² | 31.7 | |
Effective Magnetic Volume (Ve) mm³ | 1800.0 | |
Finish | Coated | |
Height | 0.330" (8.38mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.37000 | kr.60.37 |
| 10 | kr.40.59000 | kr.405.90 |
| 25 | kr.34.01480 | kr.850.37 |
| 50 | kr.29.44040 | kr.1,472.02 |
| 100 | kr.27.49310 | kr.2,749.31 |
| Unit Price without VAT: | kr.60.37000 |
|---|---|
| Unit Price with VAT: | kr.75.46250 |


